• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts USB charging cable USB-C® 1.8 m Black 541237

1/13
Product type
USB charging cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
Cable length
1.8 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4smart USB-C 540° magnet cable set GravityCord 240W 1.8m

  • Innovative 540°-joint: Patented technology for connection in all directions
  • Magnetic adapters: Connect to your devices quickly and securely
  • Includes 540° adapter: Turn any USB-C cable into a rotating all-rounder
  • Cover-friendly plugs: Connect your mobile phone without removing the protective cover
  • Universal compatibility: Quickly charge devices such as tablets, laptops or consoles with 240 W
  • Built-in Charge LED—provides instant control that the device is connected correctly

Technical specifications

Product type

USB charging cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Black

Cable length

1.8 m

Cable design

Round

Connector version

pivoted

straight

magnetic adapter

Max. power

240 W

Connection type

USB-C®

Cable type

Charger lead

Documents & Downloads

Datasheet

Datasheet 3808386 4Smarts USB charging cable USB-C® 1.8 m Black 541237

User & Safety Instructions

User & Safety Instructions 3808386 4Smarts USB charging cable USB-C® 1.8 m Black 541237

Description

The patented connection can be rotated by 180° via an axis. This allows you to angle the cable directly on the device and position it right for you. For instance, when gaming, your mobile phone sits like a controller in your hand and the charging cable is not in the way. The magnetic USB-C connections can be rotated 360° and WAS Maximum gives you flexibility. Connecting and disconnecting cables can be child's play through the magnetic connection and is done almost automatically. This not only reduces wear on the connections, but also protects the devices from damage by accidentally pulling on or tripping over the cable. Moreover, the durability of the cable is increased as the magnetic connections are less susceptible to wear. You can even easily plug the USB-C adapter into your mobile phone and continue charging much easier. Experience revolutionary charging with the 4smart 240 W USB-C magnetic adapter! With 540° rotation - 360° rotation and 180° tilting - the adapter adapts perfectly to your needs. The magnetic connection provides for effortless docking and prevents cable breaks. You can quickly and reliably charge your devices with up to 240W power. Flexible, powerful and stylish – this is how modern charging looks. The cable comes with special sleeve-friendly plugs that fit easily into each port of your smartphone without having to remove the protective cover. This means you can protect your valuable device from scratches and impacts, while you can still use the full charging speed. Tip: Do not remove the magnetic adapter after charging, so no dust can enter the USB port of your device. With the GravityCord, you benefit from universal compatibility. Charge devices such as tablets or laptops with rich 240 watt. The cable has an integrated, stylish LED. This lights up when the cable is connected to a device. This shows that your device is connected and that the cable is supplied with power.

This text is machine translated.

Scope of delivery

  • 4smart USB-C 540° Magnetic cable GravityCord 240 W 1.8 m.
  • 540° USB-C adapter
  • 3x USB-C plug
  • Holder for plug
  • Distance help.

Hints

The accessories and terminals shown are for illustration purposes and are not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.