• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

5 pressure springs 17309 Dim. (Ø x L) 17.6 mm x 77.5 mm Content 5 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

69 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 pressure springs

  • Dim. (Ø x L) 17.6 mm x 77.5 mm
  • Symbol image for 5 pressure springs 17309 Dim. (Ø x L) 17.6 mm x 77.5 mm Content 5 pc(s)

Technical specifications

Content

5 pc(s)

Product type

Springs

Dim

(Ø x L) 17.6 mm x 77.5 mm

Length

77.5 mm

(Ø)

17.6 mm

Documents & Downloads

Datasheet

Datasheet 889245 5 pressure springs 17309 Dim. (Ø x L) 17.6 mm x 77.5 mm Content 5 pc(s)

User & Safety Instructions

User & Safety Instructions 889245 5 pressure springs 17309 Dim. (Ø x L) 17.6 mm x 77.5 mm Content 5 pc(s)

Description

Features

  • Length: 77.5 mm.
  • Diameter: 17.6 mm
  • Thickness of wire: 1.6 mm.

Scope of delivery

  • 5 pressure springs

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)