• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

55290 H0 Piko A Track connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

106 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Profile height: 2.5mm
  • Precisely engraved wooden sleepers
  • Slim full-profile rails

Technical specifications

  • Made of spring steel
Manufacturer part #

55290

Size

H0

Product type

H0 Piko A

Track type

Track connector

Type

Links

Content

24 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219693 55290 H0 Piko A Track connector

Description

The special feature of PIKO A track geometry is that it only needs a few track pieces, and model railway enthusiasts do not need to add filler pieces at points or crossovers, where they can cause bumpy running. For the straights, the 470 mm long module is divided into two different lengths of track: 231 mm and 239 mm. This is the secret that allows parallel tracks to be laid through two points without the need for filler pieces.
The PIKO A rail profile consists of a high-quality nickel silver alloy and is a full profile track with ideal conductive properties, even on long stretches. The spring steel rail connectors ensure permanent and solid connections, and ensure current continuity through rail joints. The sleepers are made of high-quality ABS plastic, which is characterized by high impact strength, good noise reduction and resistance to stress cracking.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)