• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60430 LEGO® CITY Spaceship

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CITY

Recommended minimum age

6 years

LEGO parts

240

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Spaceship

Factory colour

Multicolour

Weight

0.371

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973347 60430 LEGO® CITY Spaceship

Description

Space researchers starting from 6 years can look forward to exciting action adventures with this futuristic LEGO City spaceship (60430). The LEGO City space set includes a super-fast spaceship toy for an astronaut.

Your child can insert a toy battery pack into the LEGO City spaceship to fold out the main thrust nozzles and fly at light speed to the most remote angles of the galaxy. The space toy also contains a drone which can be converted into a rocket backpack for the accompanying LEGO astronaut toy figure. Download the LEGO Builder APP for a whole new building experience. The included features let your child zoom in and rotate 3D views of the models, save game sets and track their progress. For more exciting adventures, your child can combine this kit with other LEGO City space sets that are available separately.

LEGO City kits include realistic vehicles, highly detailed structures and fascinating figures that blend into one amazing gaming experience without limits. This LEGO City space shuttle toy is a great space gift for kids who like to play creatively.

This text is machine translated.

Features

  • Spaceship toys for an imaginative gaming experience: Young space fans can break up to galactic action adventures with this LEGO City spaceship
  • Contents of the box: This fascinating space toy for children aged 6 and over includes everything WAS children need to build a LEGO space shuttle toy, a drone robot and an astronaut figure
  • Creative play: Your child can put a toy battery pack in the LEGO City spaceship to fold out the spaceship's main push jets and fly at light speed, and turn the drone robot into a rocket backpack
  • Gift for Space Fans: This LEGO City kit is a great space gift for kids for birthday or Christmas, which makes boys and girls from 6 years and above a lot of fun
  • Discover more LEGO Space kits: For more exciting adventures, your child will need to combine this astronaut toy with other LEGO City sets available separately

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)