Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringElectrical Installation MaterialsElectrical WiringSkirting Board Cable Trunking

6109856 Cover VHF-P12 104.5 mm Yellow 1 pc(s)

EAN:
Part number:
Item no:
A yellow, rectangular plastic plate with a central, oval cut-out and pre-drilled holes at the corners, potentially for mounting purposes.
A yellow, rectangular plastic plate with a central, oval cut-out and pre-drilled holes at the corners, potentially for mounting purposes.
Technical drawing of a rectangular metal sheet with four drill holes at the corners and a central round opening. Dimensions: 104.5 mm x 159.5 mm.
1/2
OBO Bettermann
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Number of Units: 1
  • Blind cover: no
  • Installation Technology: other
  • Mounting type: screw
  • Design: round
  • Material: plastic
  • Material good: other
  • Halogen-free: no
  • Untreated surface:
  • Color: Other
  • RAL-number: 1021
Product type

Cover

Factory colour

Yellow

Content

1 pc(s)

Dim

(L x W) 104.5 mm x 159.5 mm

Length

104.5 mm

Width

159.5 mm

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

 
6109856 Cover VHF-P12 104.5 mm Yellow 1 pc(s)
6109856 Cover VHF-P12 104.5 mm Yellow 1 pc(s)

1959256

Unavailable
Conrad Electronic
This article
Minimum order quantity: 1
Multiple: 1
6109834 Cover VH-P2 94.5 mm Yellow 1 pc(s)
6109834 Cover VH-P2 94.5 mm Yellow 1 pc(s)

1962607

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
6109835 Cover VH-P5 RW 94.5 mm Pure white 1 pc(s)
6109835 Cover VH-P5 RW 94.5 mm Pure white 1 pc(s)

1966010

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
6109836 Cover VH-P5 94.5 mm Yellow 1 pc(s)
6109836 Cover VH-P5 94.5 mm Yellow 1 pc(s)

1958556

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
6109837 Cover VH-P3 RW Pure white 1 pc(s)
6109837 Cover VH-P3 RW Pure white 1 pc(s)

1963317

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
6109838 Cover VH-P3 94.5 mm Yellow 1 pc(s)
6109838 Cover VH-P3 94.5 mm Yellow 1 pc(s)

1963964

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
6109839 Cover VH-P7 94.5 mm Yellow 1 pc(s)
6109839 Cover VH-P7 94.5 mm Yellow 1 pc(s)

1960630

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
6109840 Cover VH-P4 94.5 mm Yellow 1 pc(s)
6109840 Cover VH-P4 94.5 mm Yellow 1 pc(s)

1959893

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
6109841 Cover VH-P4 RW 94.5 mm Pure white 1 pc(s)
6109841 Cover VH-P4 RW 94.5 mm Pure white 1 pc(s)

1964672

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1
6109842 Cover VH-P1 94.5 mm Yellow 1 pc(s)
6109842 Cover VH-P1 94.5 mm Yellow 1 pc(s)

1961243

Unavailable
Conrad Electronic
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959256 6109856 Cover VHF-P12 104.5 mm Yellow 1 pc(s)

Description

Cover plate for the power supply units VHF with a Ø 45 mm opening for installation of add-on socket (type ASD-...) with 38-mm mounting track, inclusive 4 screws for device attachment.

This text is machine translated.

Description

Cover plate for the power supply units VHF with a Ø 45 mm opening for installation of add-on socket (type ASD-...) with 38-mm mounting track, inclusive 4 screws for device attachment.

This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list