• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6115980 Spacer GAD OTD RW 9 mm Pure white 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: plastic
  • Surface: other
Product type

Spacer

Factory colour

Pure white

Content

10 pc(s)

Dim

(L x W x H) 9 x 5.5 x 12 mm

Length

9 mm

Width

5.5 mm

Height

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959453 6115980 Spacer GAD OTD RW 9 mm Pure white 10 pc(s)

Description

Spacer for use between the channel covers the design device installation channel series of GAD. The spacer provides for the secure compliance with a minimum distance between the channel covers

This text is machine translated.