• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6154980 Shelf bracket FLK-BS1 Skirting board 1000 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories: other
Product type

Shelf bracket

Component

Skirting board

Content

1 pc(s)

Dim

(L x W x H) 1000 x 100 x 13 mm

Length

1000 mm

Width

100 mm

Height

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964756 6154980 Shelf bracket FLK-BS1 Skirting board 1000 mm 1 pc(s)

Description

The flexible channel is directly pressed into the bottom rail. The two sided ramp reduces the risk of tumbling.

This text is machine translated.