
620017 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)

Number
Highlights & Details
Three-phase, four-conductor meter 3 x 10/40 A
- Calibrated
Technical specifications
- Counter type
3-phase, 4-conductor meter
- Product type
Electricity meter (3-phase)
- Current load
40 A
- Display
Mechanical
- Calibration
Regenerated/not calibrated
- Operating voltage
3 x 220 / 380 V
- Special feature
Calibrated
- Dim
(L x W x H) 250 x 130 x 175 mm
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
Roller counter
- Display range
99999.9 kWh
- Output
10/40 A
- MID-approved
No
- Width
130 mm
- Height
175 mm
- Length
250 mm
- Type
620017
- Max. load current
3 x 10 / 40 A
Documents & Downloads
Datasheet
Datasheet 620017 620017 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)
User & Safety Instructions
User & Safety Instructions 620017 620017 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)








