
620158 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)

Number
Highlights & Details
Three-phase, four-conductor meter 3 x 10/40 A
- Officially calibrated
Technical specifications
- Counter type
3-phase, 4-conductor meter
- Product type
Electricity meter (3-phase)
- Current load
40 A
- Display
Mechanical
- Calibration
Regenerated/calibrated
- Operating voltage
3 x 230 / 400 V
- Special feature
Officially calibrated
- Dim
(L x W x H) 175 x 140 x 150 mm
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
Roller counter
- Display range
99999.9 kWh
- Output
10/40 A
- MID-approved
No
- Width
140 mm
- Height
150 mm
- Length
175 mm
- Type
620158
- Max. load current
3 x 10 / 40 A
Documents & Downloads
Datasheet
Datasheet 620158 620158 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)
Information
Information 620158 620158 Electricity meter (3-phase) Refurbished (good) Mechanical 40 A MID-approved: No 1 pc(s)









