• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6290269 Ceiling end cover DAB-F RW Pure white 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External diameter: 100 mm
  • Inner diameter: 45 mm
  • Distance: 25 mm
  • Material: steel
  • Material good: other
  • Surface: galvanized and coated
  • Halogen-free: yes
  • RAL-number: 9010
Product type

Ceiling end cover

Factory colour

Pure white

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962035 6290269 Ceiling end cover DAB-F RW Pure white 1 pc(s)

Description

Ceiling end panel for a clean end of the column implementation to the ceiling.

This text is machine translated.