• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6589568 LEGO® ICONS™

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® ICONS™ 6589568

  • LEGO® Icons SpongeBob Mini-Universum with legendary Bikini Bottom locations
  • Includes the SpongeBob, Patrick and Thaddeus characters, and the Snail Gary and KritzelBob
  • Explore the detailed setup with references to the popular cartoon series
  • Eye-catcher for collecting for living room or office – for SpongeBob fans
  • Creative gift ideas for adult SpongeBob fans, who love to collect models
  • 3D installation instructions are available in the LEGO® Builder APP
  • Discover the LEGO® Icon Kits for Adults
  • The SpongeBob Mini Universum from this 1,794-part set is 52 cm wide

Technical specifications

  • DIMENSIONS: The model from this 1,794-piece set is 24 cm high, 54 cm wide and 13 cm deep
Product type

LEGO® ICONS™

Recommended minimum age

18

LEGO parts

1794

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790304 6589568 LEGO® ICONS™

Description

Go on an underwater journey with LEGO® Icons SpongeBob SquarePants Head: Bikini Bottom (11386). The kit is the perfect gift for grown-up fans of the popular cartoon series. Enjoy a great experience and recreate SpongeBob's Ananashaus with living room and bedroom as well as Thaddeus' house with living room, bedroom and roof lounge. Also create Patrick's rocks with detailed interiors and a jellyfield scene. Experience the legendary moments again with your favorite characters. The set includes SpongeBob, Patrick Star and Thaddeus Tentakel, the Snail Gary and KritzelBob. Discover objects from famous stories such as the bootmobile, Thaddeus’ clarinet with music stand, a portrait of Gary, and countless surprises. This collection kit is a great eye-catcher for bookshelves in the living room or office desk. And the LEGO Builder APP lets you build even smarter. APP lets you zoom in and rotate 3D models and see how far you've been. The set consists of 1,794 parts.

This text is machine translated.

Features

  • SPONGEBOBS MINI-Universum: LEGO® Icons SpongeBob Sponge Head: Bikini Bottom (11386) is a kit with many details from the popular cartoon series that allows adults to recreate legendary stories
  • WELCOME TO BIKINI BOTTOM: Enjoy relaxing activity and build SpongeBob's famous pineapple house, including the boat, Thaddeus' house, Patrick's rocks, jellyfields and minifigures that represent these characters
  • LOOK FORWARD TO THE DETAILS: Discover the decor of the houses with references to legendary stories. SpongeBob's living room and bedroom, the living room, bedroom and the roof lounge of Thaddeus are true to detail
  • COOL ROOM DECOR TO COLLECT: Decorate a bookcase, desk or closet with your favorite SpongeBob scenes
  • SPONGEBOB's GIFT IDEA: This challenging kit is a great birthday, Christmas or surprise gift for grown-up fans like you
  • DIGITAL 3D TUTORIAL: The LEGO® Builder APP guide lets you enlarge and rotate a 3D version of your model and shows you how far you've been
  • MORE SETS TO DISCOVER: The kits available separately from the LEGO® Icons collection offer fascinating creative projects FOR adults and let you switch off wonderfully

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)