
Highlights & Details
Passive infrared motion detector (PIR) for indoor use
- According to "EN Grade 2" certified wire motion detectorWith passive infrared sensor (PIR)Detects heat movements caused by humans
Technical specifications
- Max. operating temperature: 40 °CMounting: Wall/structurePower supply: 9 - 16 V DCDetection range (m): 16 m.Housing material: PlasticCurrent consumption: 11 mAPIR-viewing angle 85.9 °
- Product type
Motion detector
- Series
ABUS Professional
- Dim
(W x H x D) 65.4 x 86.8 x 45.5 mm
- Weight
68 g
- Factory colour
Multicolour
- Width
65.4 mm
- Height
86.8 mm
- Depth
45.5 mm
- Tamperproof
Yes
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618051 6er Set ABUS AZBW10110 Bewegungsmelder PIR (PET) AZBW10110 Motion detector Multicolour ABUS Professional
User & Safety Instructions
User & Safety Instructions 2618051 6er Set ABUS AZBW10110 Bewegungsmelder PIR (PET) AZBW10110 Motion detector Multicolour ABUS Professional
Description
This text is machine translated.
Features
- Passive infrared motion detector (PIR) for indoor useDetects heat movements of peopleOptional animal immune (PET): Insensitive to animals up to approx. 15 kgMonitors entire rooms (detection range approx. 16 x 16 m)High security: No blind spots thanks to low-level creep protectionCertification: EN 50131 Grade 2, VSO GS-NStatus indicatorDetection method: Heat detectionTamper proofLow-level creep protection.
Scope of delivery
- 1 x wire motion detector PET (animal immune).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



