• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71020 reer 71020 Schrankschloss für Doppeltüren, weiß Cupboard lock White 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cabinet lock for double doors, white

  • Cabinet lock for double doors, white

Technical specifications

Product type

Cupboard lock

Content

1 pc(s)

Factory colour

White

Recommended minimum age

6 Mon.

Jigsaw pieces

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526488 71020 reer 71020 Schrankschloss für Doppeltüren, weiß Cupboard lock White 1 pc(s)

Description

Simple and fast mounting - without marking or measuring - Mounting type can be selected: Screws or sticking - Fixed hold and residue-free removal thanks to the specially developed adhesive tape - Thanks to mounting in the inner of the cabinet untouched outer surfaces of the cabinet - Suitable for cabinets with and without intermediate rod - Material: Plastic - Color: White - Contents: 1 piece including mounting material

This text is machine translated.

Hints

Read the operating instructions before using the device! It contains important information on the commissioning and handling of the device.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.