• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

75454 LEGO® STAR WARS™ AT-AT™ of the Restimpemium with INT-4; construction toys for great action fun with 7 characters s

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® STAR WARS™ 75454 AT-AT™ of the Restimpemium with INT-4; construction toys for great action fun with 7 characters such as the Mandalorian and Grogu; gift for children aged 10 and over

  • Assing toys for Star Wars: The Mandalorian and Grogu for children
  • 7 characters with accessories offer plenty of action fun
  • Move the AT-AT™, fire with the shooters and open it for easier to play on board
  • The AT-AT™ includes an INT-4 rescue capsule with folding wings and a Speeder Bike
  • Cool gift for children and fans aged 10 and over
  • Download the LEGO® Builder APP with interactive 3D assembly instructions
  • Discover other Star Wars kits available separately: The Mandalorian and Grogu
  • The 1,453-piece set contains a 37 cm long AT-AT™ fighter

Technical specifications

  • Product type: Kit
  • Recommended age in years of age (at least): 10 year(s)
  • Country of origin: Czech Republic
Product type

LEGO® STAR WARS™

Recommended minimum age

10

LEGO parts

1453

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

AT-AT™ of the Restimpemium with INT-4; construction toys for great action fun with 7 characters such as the Mandalorian and Grogu; gift for children aged 10 and over

Factory colour

Multicolour

Material

Plastic

Weight

1.93 kg

UKCA

yes

Number of pieces

1453 Stück(e)

Sound effects

no

Package volume

12.792 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.93 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771334 75454 LEGO® STAR WARS™ AT-AT™ of the Restimpemium with INT-4; construction toys for great action fun with 7 characters s

Description

LEGO® AT-AT™ of the Restimpemium with INT-4 (75454) is a detailed construction toy, which allows you to play back the dramatic scenes from Star Wars: The Mandalorian and Grogu. You can open the cockpit, the side walls and the hatches of the AT-AT in order to play better on board. Plug 2 LEGO minifigures in the cockpit. You can find seats for 2 more characters in the loading room
The set contains 7 characters with action equipment, so that the children can play mandos and Grogus showdown with the Imperial War and the snow troppers. Move the head and legs of the AT-AT fighter and use the two shooters with a spring mechanism. An INT-4 is located in the loading room. Fold out the wings to let him fly. And open the tailgate of the armored transporter to let the Speeder Bike go. And the LEGO Builder APP offers an intuitive and creative experience with its 3D installation instructions. In the APP, children can zoom in and rotate 3D models and view (and save) how far they are. This 1,453-piece set is an inspiring gift for kids and Star Wars™ fans aged 10 and over.

This text is machine translated.

Features

  • LEGO® CHILD kit: AT-AT™ of the residual empire with INT-4 (75454) lets you play exciting scenes from Star Wars: The Mandalorian and Grogu. Help the two heroes grab the Imperial warlord
  • 7 CHARACTERS: Kids can play Mando and Grogu with 5 LEGO® minifigures. An imperial warlord, an AT-AT™ pilot, a snow tropper and 2 snow troppers from the rest empire are their dangerous opponents
  • LOTS OF DETAILS, LOTS OF SPIELSPASS: Move the head and legs of the AT-AT™ fighter and fire with the two shooters. Open the cockpit, the side walls and the two roof hatches to play on board
  • 2 ADDITIONAL VEHICLES: In the main loading room there is the INT-4 rescue capsule of the Imperial warlord. Flip out the wings to let them fly. Open the tailgate to allow the Speeder to pull off the bike
  • GIFT IDEA FOR CHILDREN: This set is a cool gift for children and all fans aged 10 and over
  • FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can zoom in and rotate 3D models in the APP and see how far they are
  • EXPLORE THE GALAXY: See the other Star Wars separately available sets: The Mandalorian and Grogu to play exciting scenes or create new adventures
  • DIMENSIONS: The 1,453-piece set includes a 32 cm high, 37 cm long and 15 cm wide AT-AT™ made from LEGO® bricks

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)