• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

810772 Cotter pin set Content 1600 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1600 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

1600 piece According to split pins set DIN 94.

  • from 1.0 to 6.3 mm
  • A simple black and white symbol with a handle on the left side, resembling a spanner or adjustable wrench silhouette.

Technical specifications

Content

1600 pc(s)

Product type

Cotter pin set

DIN standard

DIN 94

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810772 810772 Cotter pin set Content 1600 pc(s)

Information

Information 810772 810772 Cotter pin set Content 1600 pc(s)

Description

Features

  • Galvanised in acc. with DIN 94.

Scope of delivery

  • 1600 galvanised DIN 94 split pins, sorted from 1.0 x 20 mm to 6.3 x 63 mm
  • System sheet metal case

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)