• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

816X013 Sheet racking system (complete) (W x H x D) 2.03 x 1 x 80 m Steel zinc plated Galvanized

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 2.03 x 1 x 80 m

Product type

Sheet racking system (complete)

Factory colour

Galvanized

Material

Steel

Weight

165 kg

Width

2.03 m

Height

1 m

Material properties

zinc plated

Depth

80 cm

Shelfing type

Sheet rack

Expandable

No

Bases

9

Load capacity per compartment

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454282 816X013 Sheet racking system (complete) (W x H x D) 2.03 x 1 x 80 m Steel zinc plated Galvanized