• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

8566 Z Märklin miniclub Points, Right 110 mm 13 ° 490 mm 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z Hand retreat right

  • "Z", stylised letter within a black square.

Technical specifications

Manufacturer part #

8566

Size

Z

Product type

Z Märklin miniclub

Track type

Points

Right

Length

110 mm

Radius (model train)

490 mm

Angle

13°

Type

Hand retreat right

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 247930 8566 Z Märklin miniclub Points, Right 110 mm 13 ° 490 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)