
Highlights & Details
Smart Home motion detector responds, if necessary
- Detects motion through PIR-technology and temperature sensor
- Prevents false alarms due to small animal detection up to 25 kg
- Alarm at unauthorised access and notification via App
Technical specifications
- Power consumption: 120 mA
- Battery: CR123A (3V Lithium).
- Operation type
electronical
- Remote sensor
No
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- Factory colour
White
- Width
67 mm
- Height
131 mm
Manufacturer-specific
IP20
- Dim
(W x H x D) 67 x 131 x 51 mm
- Depth
51 mm
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
- Series
Bosch Smart Home
- Hub
Required
50 m
- Frequency
2.4 GHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1524055 8750000018 Bosch Smart Home Motion detector
User & Safety Instructions
User & Safety Instructions 1524055 8750000018 Bosch Smart Home Motion detector
Security datasheet
Security datasheet 1524055 8750000018 Bosch Smart Home Motion detector
Description
Something is happening in your home, eventually lead you with your loved ones an active life! If you leave the house, suggests that there is nothing - except perhaps your cat, the comfortably through the hallway disrupt you anymore. As part of your smart home system distinguishes the intelligent motion detector a burglary from the domestic walk your kitten's. When unwanted movements it responds two-way: via the system it sends you a notification via app. At the same time, it triggers the siren of the smoke detector. You will be informed on the move and uninvited guests on site frightened. So you can always be sure that your home-office cat - well protected.
This text is machine translated.
Features
- Simple: can thanks to the easily verstandlichem Quick Installation Guide in the App itself can be installed quickly and easily
- Inconspicuous: can be placed above the viewing height and fits perfectly into any environment thanks to holding back-Design
- Precise: room exact allocation of the eye-catching movements enables targeted action
- Durable: requires minimum maintenance costs due to the battery life of up to 5 Years
- Intelligent: avoids false alarms due to small animal detection up to 25 kg
- Alert: triggers an alarm when an unauthorized access and enables fast respond by notification via Smart Home app.
Scope of delivery
- Motion detector
- Long-term lithium-ion battery
- Mounting material for screws and glue.
- Installation guide.
Hints
What kind of Indoor Thermostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




