• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

89845 Antenna mast Aluminium Diameter: 50 mm Length: 2000 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.00)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Antenna mast pipe ALU 50mm Wall thickness 2mm Cap 2 m

  • Length: 2000mmMaterial: aluminumDiameter 50mmMaterial thickness: 2mmWith mast protection cap

Technical specifications

Product type

Antenna mast

Material

Aluminium

(Ø)

50 mm

Length

2000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576940 89845 Antenna mast Aluminium Diameter: 50 mm Length: 2000 mm

Description

Antenna mast pipe, ALU - 50 mm, wall thickness 2 mm, with cap, 2 m

This text is machine translated.

More interesting products

(*All information is plus legal VAT)