User & Safety Instructions 1531098 89983 Z Märklin miniclub Turntable 1 pc(s)
Description
The model is designed for recessed installation in the system base plate. 8 track connections on the edges. To up to 24 track connections with plug-edge segments 89971 can be extended. Successfully detailed details and prototypical coloring. Remote control of the turntable with nameplates show and included in the control device. Drive through powerful electric motor. Automatic switch-off of all tracks that are not in contact with the revolving stage. In addition, the dial a Z-drive device for precise driving the locomotives on the revolving stage and the revolving stage, as well as throughout the depot area. Also included in the kit is the necessary power supply. Outer diameter of the disc 170 mm. Length of the revolving stage 132 mm. Diameter of the mounting hole in the base plate 145 mm. Installation depth in case of a direct connection of the cable approx. 30 mm, with the use of plugs approx. 50 mm.
The model is designed for recessed installation in the system base plate. 8 track connections on the edges. To up to 24 track connections with plug-edge segments 89971 can be extended. Successfully detailed details and prototypical coloring. Remote control of the turntable with nameplates show and included in the control device. Drive through powerful electric motor. Automatic switch-off of all tracks that are not in contact with the revolving stage. In addition, the dial a Z-drive device for precise driving the locomotives on the revolving stage and the revolving stage, as well as throughout the depot area. Also included in the kit is the necessary power supply. Outer diameter of the disc 170 mm. Length of the revolving stage 132 mm. Diameter of the mounting hole in the base plate 145 mm. Installation depth in case of a direct connection of the cable approx. 30 mm, with the use of plugs approx. 50 mm.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.