
Highlights & Details
99 5700 00 03 Series 210
- Type A Adapter
- Number of pins 2+PE
- unshielded
- Can be plugged in
- IP65
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 15 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material of contact body PA (UL94 HB)
- Mounting type: Housing assembly
- Pins
3
- Product type
Square connector adapter
- Type
A standard
- Connection
Jack connector
IP65
- Nominal voltage
60 V
- Display
LED
- Total no. of pins
+ PE
- Manufacturer part #
99 5700 00 03-20
- Content
1 pc(s)
- max. cross section
0.34 mm²
- RoHS-compliant
Yes
- Standard
Industrial-grade
- Connector type
Adapter
- Type
99 5700 00 03
- Features
LED
- Leading contact (PE)
Yes
- Certification
UL
Documents & Downloads
Datasheet
Datasheet 3218852 99 5700 00 03 Series 210 99 5700 00 03 Pins:3 99 5700 00 03-20 binder Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218852 99 5700 00 03 Series 210 99 5700 00 03 Pins:3 99 5700 00 03-20 binder Content: 1 pc(s)
Description
Our connectors for the latest automation applications include three series of solenoid valve connectors. Magnetic valve sockets in the designs A, B and C in IP40 up to IP67 correspond to DIN EN 175301-803, many models are available with low or normal-sized housings. Depending on the design, 2+PE, 2+2PE and 3+PE contacts are possible. They are also available with single or double-sided connecting cables, with molded versions having M12 connectors at the other end. Some types have LED displays. In addition to magnetic valve connectors, there are device sockets and plugs.
Properties:
• Type A, B and C to industry standard
• Corresponds to DIN EN 175301-803
• Low housing versions available
• Protection class IP40/IP67
• Device sockets and plugs
• PUR-molded sockets (IP67)
• Available with LED indicators
• Connecting lines made on one or both sides
• UL and VDE approved
This text is machine translated.
Properties:
• Type A, B and C to industry standard
• Corresponds to DIN EN 175301-803
• Low housing versions available
• Protection class IP40/IP67
• Device sockets and plugs
• PUR-molded sockets (IP67)
• Available with LED indicators
• Connecting lines made on one or both sides
• UL and VDE approved
This text is machine translated.







