

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Busbar
690 V
Grey
10 mm²
65 A
65 A
4.9
1 pc(s)
86.5 mm
Grey
TRUE
3
65 A
6
90 m
100 kA
4.94
6 kV
Fork
100 kA
yes
Datasheet 2328085 ABB 1SAM201906R1102 Grey 10 mm² 65 A
User & Safety Instructions 2328085 ABB 1SAM201906R1102 Grey 10 mm² 65 A