Power connection terminal
3
(W x H x D) 45.5 x 45.7 x 35.3 mm
100 A
100 A
1
1 pc(s)
45.5 mm
45.7 mm
35.3 mm
100 A
Screw
49
32 mm
45 mm
Screwing
3
yes
Datasheet 2329881 ABB 1SAM201913R1103 S1-M3-35 3-phase flat infeed block, for MS116 / MS132, 35mm2, type E. Power connection terminal No.
User & Safety Instructions 2329881 ABB 1SAM201913R1103 S1-M3-35 3-phase flat infeed block, for MS116 / MS132, 35mm2, type E. Power connection terminal No.