MS116 motor circuit breaker with thermal and electromagnetic protection stands for the compact and economical series for motor protection up to 15 kW (400 V) with a module width of 45 mm. The temperature-compensated device has a rotary handle control with a clear switching position display I/0. The rotary handle can be locked in the 0 position using a locking device. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. MS116-HKF1-11 has a front mounted auxiliary switch with 1S/1NC contacts. 3-phase rails for 65 A or for 100 A and feed blocks for 25 mm2 or 35 mm2 permit the common infeed of several motor circuit breakers. Protective housings as well as accessories for installation in control cabinets and doors complement the product range.
This text is machine translated.
Description
MS116 motor circuit breaker with thermal and electromagnetic protection stands for the compact and economical series for motor protection up to 15 kW (400 V) with a module width of 45 mm. The temperature-compensated device has a rotary handle control with a clear switching position display I/0. The rotary handle can be locked in the 0 position using a locking device. Auxiliary and signal contacts as well as undervoltage and shunt trip units can be mounted without tools. MS116-HKF1-11 has a front mounted auxiliary switch with 1S/1NC contacts. 3-phase rails for 65 A or for 100 A and feed blocks for 25 mm2 or 35 mm2 permit the common infeed of several motor circuit breakers. Protective housings as well as accessories for installation in control cabinets and doors complement the product range.