• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM350000R1001 MS132-0.16 RCCB 1 pc(s)

Product type
RCCB
Connection
Screws
Factory colour
Multicolour
IP rating
IP20
Width
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Connection

Screws

Factory colour

Multicolour

IP20

Width

45 mm

Height

90 mm

Content

1 pc(s)

Type

MS132-0.16

Dim

(W x H) 45 mm x 90 mm

45

97.8 mm

86.5 mm

0.03 kW

0.16 A

3

230-690 V

0.1-0.16 A

IP20

Screw connection

Turn button

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2328089 ABB 1SAM350000R1001 MS132-0.16 RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328089 ABB 1SAM350000R1001 MS132-0.16 RCCB 1 pc(s)