RCCB
Screws
Multicolour
IP20
45 mm
86.75 mm
1 pc(s)
MS132-2.5
(W x H) 45 mm x 86.75 mm
45
97.8 mm
86.5 mm
0.75 kW
2.5 A
3
230-690 V
1.6-2.5 A
IP20
Screw connection
Turn button
Built-in device fixed built-in technique
not relevant
Datasheet 2327105 ABB 1SAM350000R1007 MS132-2.5 RCCB 1 pc(s)
User & Safety Instructions 2327105 ABB 1SAM350000R1007 MS132-2.5 RCCB 1 pc(s)