• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAM350000R1010 MS132-10 RCCB 1 pc(s)

Product type
RCCB
Connection
Screws
Factory colour
Multicolour
IP rating
IP20
Length
150 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Connection

Screws

Factory colour

Multicolour

IP20

Length

150 cm

Width

45 mm

Height

86.75 mm

Content

1 pc(s)

Type

MS132-10

Dim

(L x W x H) 150 cm x 45 mm x 86.75 mm

45

97.8 mm

86.5 mm

4 kW

10 A

3

230-690 V

6.3-10 A

IP20

Screw connection

Turn button

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2325466 ABB 1SAM350000R1010 MS132-10 RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325466 ABB 1SAM350000R1010 MS132-10 RCCB 1 pc(s)

Description

Motor protection switch MS132 with thermal and electromagnetic protection stands for the compact and powerful series with hohem breaking capacity for motor protection up to 15 kW (400 V) with a module width of 45 mm. The temperature-compensated device has a rotary handle control with a clear switching position display I/TRIP/0. In addition, MS132 has a short-circuit display. The rotary handle can be locked directly with the help of a padlock in the 0 position. Auxiliary, signal and short-circuit signaling contacts as well as undervoltage and shunt trip units can be mounted without tools. 3-phase rails for 65 A or for 100 A and feed blocks for 25 mm² or 35 mm² permit the joint infeed of several motor circuit breakers. Protective housings as well as accessories for installation in control cabinets and doors complement the product range. ATEX certification allows the protection of motors in hazardous areas, UL approval as "Self protected Combination motor cotroller" extends the application area in North America.

This text is machine translated.