• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SAP220500R0001 DC551-CS31 Bus 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bus

Type

DC551-CS31

Operating voltage

20.4 V/DC - 28.8 V DC

Dim

(W x H) 67.5 mm x 76 mm

Height

76 mm

Width

67.5 mm

Manufacturer part #

1SAP220500R0001

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783953 ABB 1SAP220500R0001 DC551-CS31 Bus 1 pc(s)

Description

Communication via integrated interface with CS31 system bus. Plug-in electronic modules, terminal block required. Channels can be individually configured as input or output. Can be extended with up to 7 I/O modules S500 and S500-ECO. Of which max. 4 analogue

This text is machine translated.