• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SBV011913R1211 LS32M13B11 Door-operated switch 10 A Tappet IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door-operated switch

Connection

Main plug terminal

Operation type

Tappet

Switching current (max.)

10 A

Contact type

1 maker

1 breaker

Min. temperature

-25 °C

Max. temperature

70 °C

IP66

Material

Metal

Width

30 mm

Type

LS32M13B11

Content

1 pc(s)

Dim

(L x W x H) 33 x 30 x 85 mm

Height

85 mm

Length

33 mm

Depth

30 mm

Quick-break switch

3.1 A

0.4 A

Metal

FALSE

Powder coating

FALSE

None

Cable entry metrical

None

None

Cuboid

IP66

FALSE

0

Plunger

None

FALSE

5.5 A

10 A

0.6 A

6 A

30 mm

0 mm

85 mm

33 mm

FALSE

-25-70 °C

1

1

0

Other

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099200 ABB 1SBV011913R1211 LS32M13B11 Door-operated switch 10 A Tappet IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099200 ABB 1SBV011913R1211 LS32M13B11 Door-operated switch 10 A Tappet IP66 1 pc(s)

Description

LS32M13B11 is a 30 mm wide position switch made of zinc alloy (Zamak), with 2 mounting holes on top, 1 cable entry according to ISO M16x1.5 on the bottom, a flattened plastic roll pressure bolt and 1 NO + 1 NC as a spring contact

This text is machine translated.