• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022295R5600

Product type
Shaft
Dim
(Ø x L) 6 mm x 150 mm
Content
1 pc(s)
Length
150 mm
(Ø)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 150
  • Cross-section width: 6
  • Cross-section height: 6
Product type

Shaft

Dim

(Ø x L) 6 mm x 150 mm

Content

1 pc(s)

Length

150 mm

(Ø)

6 mm

150 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321222 ABB 1SCA022295R5600

User & Safety Instructions

User & Safety Instructions 2321222 ABB 1SCA022295R5600

Description

OXP6X150 shaft length 150mm shaft-ø 6mm for pistol grip

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?