• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022383R2640 OTP25B3M Circuit breaker 3-pin

Product type
Circuit breaker
Number of pins
3
Factory colour
Black
Content
1 pc(s)
Rated operation power at AC-3, 400 V
9 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Factory colour

Black

Content

1 pc(s)

9 kW

0

0

32 A

3

750-750 V

IP65

0

1

TRUE

FALSE

Screw connection

FALSE

Toggle

TRUE

FALSE

TRUE

9 kW

Black

TRUE

TRUE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Complete device in housing

25 A

9 kW

FALSE

20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319786 ABB 1SCA022383R2640 OTP25B3M Circuit breaker 3-pin

User & Safety Instructions

User & Safety Instructions 2319786 ABB 1SCA022383R2640 OTP25B3M Circuit breaker 3-pin

Description

Circuit breakers in ABB housing comply with the device standard DIN EN 60947-3 and DIN EN 60529. The switches are suitable for use as repair and maintenance switches. Our range includes plastic housing, sheet steel housing, aluminum housing and stainless steel housing. In addition, the switches are available in 3-pin, 4-pin and 6-pin versions. Depending on the type, the range of application is for AC and, in some cases, for DC voltages. ABB offers a wide range of handles in black and red-yellow as accessories. Auxiliary contacts, fourth poles, terminals and various cable entries are also available as accessories from ABB.

This text is machine translated.