

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
NH fuse
1XL
1 pc(s)
50 A
50 A
gL
gS
500 V
AC/DC
50 A
0 A
gL/gG (cable protection/equipment protection)
None
500 V
500 V
4.1 W
FALSE
01XL
yes
Datasheet 3115845 ABB 1SCA022627R2610 NH fuse Fuse size = 1XL 50 A 500 V 1 pc(s)
User & Safety Instructions 3115845 ABB 1SCA022627R2610 NH fuse Fuse size = 1XL 50 A 500 V 1 pc(s)