• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022627R5970 NH fuse Fuse size = 1XL 300 A 500 V 1 pc(s)

Product type
NH fuse
Fuse size
1XL
Nominal current - rounded value
300 A
Content
1 pc(s)
Nominal current
300 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse

Fuse size

1XL

Content

1 pc(s)

Nominal current

300 A

Nominal current - rounded value

300 A

Duty class

gL

gS

Nominal voltage

500 V

AC/DC

300 A

0 A

gL/gG (cable protection/equipment protection)

None

500 V

500 V

21 W

FALSE

01XL

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115872 ABB 1SCA022627R5970 NH fuse Fuse size = 1XL 300 A 500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3115872 ABB 1SCA022627R5970 NH fuse Fuse size = 1XL 300 A 500 V 1 pc(s)

Description

OFAF2H300 NH-FUSE NH 2 300A 500V GG

This text is machine translated.