

NH fuse
1XL
1 pc(s)
200 A
200 A
gL
gS
500 V
AC/DC
200 A
0 A
gL/gG (cable protection/equipment protection)
None
500 V
500 V
18.1 W
FALSE
01XL
yes
Datasheet 3115887 ABB 1SCA022629R5140 NH fuse Fuse size = 1XL 200 A 500 V 1 pc(s)
User & Safety Instructions 3115887 ABB 1SCA022629R5140 NH fuse Fuse size = 1XL 200 A 500 V 1 pc(s)