

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
NH fuse
1XL
1 pc(s)
500 A
500 A
gL
gS
690 V
AC/DC
500 A
0 A
gL/gG (cable protection/equipment protection)
None
690 V
690 V
42.5 W
FALSE
01XL
yes
Datasheet 3115902 ABB 1SCA022660R9770 NH fuse Fuse size = 1XL 500 A 690 V 1 pc(s)
User & Safety Instructions 3115902 ABB 1SCA022660R9770 NH fuse Fuse size = 1XL 500 A 690 V 1 pc(s)