

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
NH fuse
1XL
1 pc(s)
100 A
100 A
gL
gS
690 V
AC/DC
100 A
0 A
gL/gG (cable protection/equipment protection)
None
690 V
690 V
9.4 W
FALSE
01XL
yes
Datasheet 3115913 ABB 1SCA022700R9950 NH fuse Fuse size = 1XL 100 A 690 V 1 pc(s)
User & Safety Instructions 3115913 ABB 1SCA022700R9950 NH fuse Fuse size = 1XL 100 A 690 V 1 pc(s)