

NH fuse
1XL
1 pc(s)
800 A
800 A
gL
gS
690 V
AC/DC
800 A
0 A
gL/gG (cable protection/equipment protection)
None
690 V
690 V
62 W
FALSE
01XL
yes
Datasheet 3115923 ABB 1SCA022701R1690 NH fuse Fuse size = 1XL 800 A 690 V 1 pc(s)
User & Safety Instructions 3115923 ABB 1SCA022701R1690 NH fuse Fuse size = 1XL 800 A 690 V 1 pc(s)