

NH fuse
1XL
1 pc(s)
100 A
100 A
gL
gS
690 V
AC/DC
100 A
0 A
gL/gG (cable protection/equipment protection)
None
690 V
690 V
10.7 W
FALSE
01XL
yes
Datasheet 3115932 ABB 1SCA022703R3820 NH fuse Fuse size = 1XL 100 A 690 V 1 pc(s)
User & Safety Instructions 3115932 ABB 1SCA022703R3820 NH fuse Fuse size = 1XL 100 A 690 V 1 pc(s)