• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022719R0250 OS400D03P Circuit breaker 3-pin 400 A

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
400 A
Nominal current
400 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

400 A

Nominal current

400 A

Content

1 pc(s)

Other

400 A

3

80 kA

IP20

FALSE

Bolt connection

FALSE

Long turning handle

TRUE

FALSE

220 kW

14 kA

TRUE

690 V

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324297 ABB 1SCA022719R0250 OS400D03P Circuit breaker 3-pin 400 A

User & Safety Instructions

User & Safety Instructions 2324297 ABB 1SCA022719R0250 OS400D03P Circuit breaker 3-pin 400 A

Description

ABB's OS series manual operated circuit breakers provide optimum protection for the most demanding applications. The OS series switches currents from 20 A to 1250 A and this at voltages up to 690 V AC. All OS switches have an integrated fuse chamber in which fuses of different types can be used. ABB offers different versions for different backup standards. Thanks to the modular design, the mechanism and the poles can be positioned according to the installation requirements. This enables high flexibility and efficiency in planning. In addition, the series has IEC and UL approvals. ABB offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. The OS switches are an ideal solution for motor protection and can be used in numerous other industrial applications as well as transformers.

This text is machine translated.