

Circuit breaker
4
315 A
315 A
Black
1 pc(s)
235
185 mm
107 mm
160 kW
0
0
315 A
4
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
FALSE
FALSE
160 kW
15 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
315 A
180 kW
FALSE
315
1
yes
Datasheet 2323836 ABB 1SCA022719R1730 OT315E04P Circuit breaker 4-pin 315 A
User & Safety Instructions 2323836 ABB 1SCA022719R1730 OT315E04P Circuit breaker 4-pin 315 A