

Circuit breaker
4
800 A
800 A
Black
1 pc(s)
331
250 mm
140 mm
450 kW
0
0
800 A
4
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
450 kW
20 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
800 A
450 kW
FALSE
800
1
yes
Datasheet 2320437 ABB 1SCA022719R2110 OT800E04P Circuit breaker 4-pin 800 A
User & Safety Instructions 2320437 ABB 1SCA022719R2110 OT800E04P Circuit breaker 4-pin 800 A