• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022720R0150 OT200E30 Circuit breaker 3-pin 200 A

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
200 A
Nominal current
200 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

200 A

Nominal current

200 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320756 ABB 1SCA022720R0150 OT200E30 Circuit breaker 3-pin 200 A

User & Safety Instructions

User & Safety Instructions 2320756 ABB 1SCA022720R0150 OT200E30 Circuit breaker 3-pin 200 A

Description

The manually operated OT series switch disconnectors are unique in their variety and flexibility. The OT series switches currents from 16 A to 4000 A and this at voltages of up to 690 V AC. Despite their high power, the switches are very comfortable to use and require little space. Due to the freely selectable mounting position, a high flexibility and efficiency is possible during planning. The OT switch disconnectors can be used as main or sub-distribution switches. ABB also offers a wide range of accessories for this series, such as Extension shafts, handles and terminal covers. This means that OT circuit breakers can be used in even the most demanding applications.

This text is machine translated.