• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022721R4020 OT200E22P Circuit breaker 4-pin 200 A

Product type
Circuit breaker
Number of pins
4
Nominal current - rounded value
200 A
Nominal current
200 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Nominal current - rounded value

200 A

Nominal current

200 A

Factory colour

Black

Content

1 pc(s)

185.5

150 mm

82.5 mm

110 kW

0

0

200 A

4

1000-1000 V

IP65

0

TRUE

FALSE

Bolt connection

FALSE

Short thumb-grip

TRUE

FALSE

FALSE

110 kW

8 kA

Black

TRUE

FALSE

FALSE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

200 A

110 kW

FALSE

200

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318291 ABB 1SCA022721R4020 OT200E22P Circuit breaker 4-pin 200 A

User & Safety Instructions

User & Safety Instructions 2318291 ABB 1SCA022721R4020 OT200E22P Circuit breaker 4-pin 200 A

Description

The manually operated OT series switch disconnectors are unique in their variety and flexibility. The OT series switches currents from 16 A to 4000 A and this at voltages of up to 1000 V AC. Despite their high power, the switches are very comfortable to use and require little space. Due to the freely selectable mounting position, a high flexibility and efficiency is possible during planning. In addition, the OT switches can be used as main or sub-distribution switches. Of course, the OT series also has IEC and UL approvals, which make this series even more attractive. ABB also offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. This means that the OT switch disconnectors can be used in even the most demanding applications.

This text is machine translated.