

Circuit breaker
3
400 A
400 A
Black
1 pc(s)
191
185 mm
107 mm
220 kW
0
0
400 A
3
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Short thumb-grip
TRUE
FALSE
FALSE
220 kW
15 kA
Black
TRUE
FALSE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
400 A
230 kW
FALSE
400
1
yes
Datasheet 2321742 ABB 1SCA022727R4350 OT400E30P Circuit breaker 3-pin 400 A
User & Safety Instructions 2321742 ABB 1SCA022727R4350 OT400E30P Circuit breaker 3-pin 400 A