• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022752R8710 OS250D11P Circuit breaker 2-pin 250 A

Product type
Circuit breaker
Number of pins
2
Nominal current - rounded value
250 A
Nominal current
250 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Nominal current - rounded value

250 A

Nominal current

250 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318785 ABB 1SCA022752R8710 OS250D11P Circuit breaker 2-pin 250 A

User & Safety Instructions

User & Safety Instructions 2318785 ABB 1SCA022752R8710 OS250D11P Circuit breaker 2-pin 250 A

Description

ABB's OS series manual operated circuit breakers provide optimum protection for the most demanding applications. The OS series switches currents from 20 A to 1250 A and this at voltages up to 690 V AC. All OS switches have an integrated fuse chamber in which fuses of different types can be used. ABB offers different versions for different backup standards. Thanks to the modular design, the mechanism and the poles can be positioned according to the installation requirements. This enables high flexibility and efficiency in planning. In addition, the series has IEC and UL approvals. ABB offers a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. The OS switches are an ideal solution for motor protection and can be used in numerous other industrial applications as well as transformers.

This text is machine translated.