

Circuit breaker
3
1000 A
1000 A
Black
1 pc(s)
334.5
306 mm
167 mm
560 kW
0
0
1000 A
3
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
560 kW
50 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
1000 A
560 kW
FALSE
1000
1
yes
Datasheet 2319800 ABB 1SCA022860R5930 OT1000E03P Circuit breaker 3-pin 1000 A
User & Safety Instructions 2319800 ABB 1SCA022860R5930 OT1000E03P Circuit breaker 3-pin 1000 A