

Circuit breaker
3
1250 A
1250 A
Black
1 pc(s)
334.5
306 mm
145.5 mm
710 kW
0
0
1250 A
3
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
710 kW
50 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
1250 A
710 kW
FALSE
1250
1
yes
Datasheet 2323080 ABB 1SCA022860R6230 OT1250E03P Circuit breaker 3-pin 1250 A
User & Safety Instructions 2323080 ABB 1SCA022860R6230 OT1250E03P Circuit breaker 3-pin 1250 A