• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 1SCA022860R6910 OT1200U03P Circuit breaker 3-pin

Product type
Circuit breaker
Number of pins
3
Factory colour
Black
Content
1 pc(s)
Width
334.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Factory colour

Black

Content

1 pc(s)

334.5

372 mm

145.5 mm

0

0

1200 A

3

1000-1000 V

IP65

0

TRUE

FALSE

Bolt connection

FALSE

Long turning handle

TRUE

FALSE

FALSE

710 kW

50 kA

Black

TRUE

FALSE

FALSE

TRUE

600 V

FALSE

FALSE

Built-in device fixed built-in technique

1200 A

710 kW

FALSE

1250

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320440 ABB 1SCA022860R6910 OT1200U03P Circuit breaker 3-pin

User & Safety Instructions

User & Safety Instructions 2320440 ABB 1SCA022860R6910 OT1200U03P Circuit breaker 3-pin

Description

The manually operated OT series switch disconnectors are unique in their variety and flexibility. The OT series switches currents from 16 A to 4000 A and this at voltages of up to 690 V AC. Despite their high power, the switches are very comfortable to use and require little space. Due to the freely selectable mounting position, a high flexibility and efficiency is possible during planning. The OT switch disconnectors can be used as main or sub-distribution switches. ABB also offers a wide range of accessories for this series, such as Extension shafts, handles and terminal covers. This means that OT circuit breakers can be used in even the most demanding applications.

This text is machine translated.