

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
4
Black
1 pc(s)
1000 A
1000 A
414.5
306 mm
167 mm
560 kW
0
0
1000 A
4
1000-1000 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
560 kW
50 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
1000 A
560 kW
FALSE
1000
1
yes
Datasheet 2324459 ABB 1SCA022871R5610 Circuit breaker 4-pin 1000 A 1 pc(s)
User & Safety Instructions 2324459 ABB 1SCA022871R5610 Circuit breaker 4-pin 1000 A 1 pc(s)