

Circuit breaker
3
2500 A
2500 A
Black
1 pc(s)
1000 V
472.5
376.5 mm
145.5 mm
0
0
2500 A
3
220-690 V
IP65
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
55 kA
Black
TRUE
FALSE
FALSE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
2500 A
FALSE
1
yes
Datasheet 2319299 ABB 1SCA104978R1001 OT2500E12P Circuit breaker 3-pin 2500 A 1000 V
User & Safety Instructions 2319299 ABB 1SCA104978R1001 OT2500E12P Circuit breaker 3-pin 2500 A 1000 V